Trans IGBT Chip N-CH 600V 23A 3-Pin(3+Tab) TO-220AB
International Rectifier IRG4BC30UDHR technical specifications.
| Max Collector Current | 23A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.