
The IRG4IBC10UDPBF is a 600V power transistor with a collector-emitter saturation voltage of 2.15V and a maximum collector current of 6.8A. It is packaged in a TO-220-3 package and is designed for through-hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant, with a maximum power dissipation of 25W.
International Rectifier IRG4IBC10UDPBF technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.15V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.6V |
| Current Rating | 6.8A |
| Height | 16.13mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.75mm |
| Max Collector Current | 6.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 28ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.