
The IRG4IBC30SPBF is a 600V power transistor with a collector-emitter saturation voltage of 1.6V and a maximum collector current of 23.5A. It is packaged in a TO-220-3 package, suitable for through-hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant, with a maximum power dissipation of 45W.
Sign in to ask questions about the International Rectifier IRG4IBC30SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4IBC30SPBF technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 23.5A |
| Height | 16.12mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Collector Current | 23.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 540ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 600V |
| Weight | 0.08113oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4IBC30SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
