Trans IGBT Chip N-CH 600V 28A 3-Pin(3+Tab) TO-254AA
International Rectifier IRG4MC30FSCX technical specifications.
| Max Collector Current | 28A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.