
IGBT 600V 31A 100W TO247AC
International Rectifier IRG4PC30FDPBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.8V |
| Current Rating | 31A |
| Height | 20.3mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Collector Current | 31A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Recovery Time | 42ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 230ns |
| Turn-On Delay Time | 42ns |
| DC Rated Voltage | 600V |
| Weight | 1.340411oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4PC30FDPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
