
Trans IGBT Chip N-CH 600V 90A 3-Pin(3+Tab) TO-247AC
International Rectifier IRG4PC60F-PPBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
