
The IRG4PH40KDPBF is a high-power transistor from International Rectifier with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 30A. It is packaged in a TO-247AC case and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 160W. The IRG4PH40KDPBF is RoHS compliant and lead-free.
International Rectifier IRG4PH40KDPBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.4V |
| Current Rating | 30A |
| Height | 20.3mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 63ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 96ns |
| Turn-On Delay Time | 50ns |
| DC Rated Voltage | 1.2kV |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
