
International Rectifier IRG4PH50UD technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 3.7V |
| Current Rating | 45A |
| Lead Free | Contains Lead |
| Max Collector Current | 45A |
| Max Power Dissipation | 200W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4PH50UD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
