
Trans IGBT Chip N-CH 600V 40A 3-Pin(3+Tab) TO-220AB
International Rectifier IRGB20B60PD1HR technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
