
The IRGB4060DPBF is a 600V power MOSFET in a TO-220AB package, suitable for high-current applications. It has a maximum collector current of 16A and a maximum power dissipation of 99W. The device is RoHS compliant and has a maximum operating temperature of 175°C. The IRGB4060DPBF is available in a rail/tube packaging with 50 units per package.
Sign in to ask questions about the International Rectifier IRGB4060DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGB4060DPBF technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.85V |
| Height | 9.02mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Collector Current | 16A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 99W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 99W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 106ns |
| Turn-On Delay Time | 39ns |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGB4060DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
