
The IRGB4086PBF is a power darlington transistor from International Rectifier, featuring a TO-220-3 package and through hole mount. It has a collector-emitter breakdown voltage of 300V and a saturation voltage of 2.1V. The device can handle a maximum collector current of 70A and a maximum power dissipation of 160W. It operates within a temperature range of -40°C to 150°C, but is not RoHS compliant.
Sign in to ask questions about the International Rectifier IRGB4086PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGB4086PBF technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 2.96V |
| Input Type | STANDARD |
| Max Collector Current | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 160W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRGB4086PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.