
IGBT 600V 19A 52W TO220FP
Sign in to ask questions about the International Rectifier IRGIB15B60KD1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGIB15B60KD1P technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.2V |
| Current Rating | 12A |
| Height | 16.12mm |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Length | 10.63mm |
| Max Collector Current | 19A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 67ns |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| Weight | 0.08113oz |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRGIB15B60KD1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
