
INTERNATIONAL RECTIFIER IRGIB7B60KDPBF IGBT Single Transistor, 12 A, 2.2 V, 39 W, 600 V, TO-220FP, 3 Pins
International Rectifier IRGIB7B60KDPBF technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.2V |
| Current Rating | 12A |
| Height | 16.12mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Collector Current | 12A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 95ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 23ns |
| DC Rated Voltage | 600V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGIB7B60KDPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
