
INTERNATIONAL RECTIFIER IRGP4063PBF IGBT Single Transistor, 96 A, 1.65 V, 330 W, 600 V, TO-247AC, 3 Pins
International Rectifier IRGP4063PBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.65V |
| Collector Emitter Voltage (VCEO) | 600V |
| Height | 20.7mm |
| Length | 15.87mm |
| Max Collector Current | 96A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.31mm |
| RoHS | Compliant |
No datasheet is available for this part.
