
The IRGP4068D-EPBF is a 600V power transistor with a collector emitter breakdown voltage of 600V and a collector emitter saturation voltage of 1.65V. It can handle a maximum collector current of 96A and a maximum power dissipation of 330W. The device is packaged in a TO-247AD case and is designed for through-hole mounting. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
International Rectifier IRGP4068D-EPBF technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.65V |
| Collector Emitter Voltage (VCEO) | 600V |
| Current Rating | 48A |
| Height | 20.7mm |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Collector Current | 96A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 145ns |
| DC Rated Voltage | 600V |
| Width | 5.13mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP4068D-EPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
