The IRGP4069-EPBF is a single-element power darlington transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 76A. It is designed for high-power applications and has a maximum power dissipation of 268W. The device is mounted in a through-hole package and is RoHS compliant. It operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 600V |
| Element Configuration | Single |
| Max Collector Current | 76A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 268W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |