600V Low VCEon Trench IGBT with Ultra-Fast Soft Recovery Diode in a TO-247 package
International Rectifier IRGP4069DPBF technical specifications.
| Package/Case | TO-247AC |
| Height | 20.7mm |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Collector Current | 76A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 268W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 105ns |
| Turn-On Delay Time | 46ns |
| Width | 5.31mm |
| RoHS | Compliant |
No datasheet is available for this part.