
INTERNATIONAL RECTIFIER IRGP4262DPBF IGBT Single Transistor, 60 A, 1.7 V, 250 W, 650 V, TO-247AC, 3 Pins
Sign in to ask questions about the International Rectifier IRGP4262DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGP4262DPBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector Emitter Voltage (VCEO) | 650V |
| Collector-emitter Voltage-Max | 2.1V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 170ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP4262DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.