The IRGP4263DPBF is a 650V power darlington transistor packaged in a TO-247AC through-hole mount. It can handle a maximum collector current of 90A and a maximum power dissipation of 325W. Operating temperature range is from -40°C to 175°C. This device is lead-free and compliant with standard input type.
Sign in to ask questions about the International Rectifier IRGP4263DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGP4263DPBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector Emitter Voltage (VCEO) | 650V |
| Collector-emitter Voltage-Max | 2.1V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 90A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 325W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 170ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP4263DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.