The IRGP4263PBF is a NPN transistor packaged in a TO-247AC case, suitable for through-hole mounting. It has a collector-emitter breakdown voltage of 650V and a saturation voltage of 2.1V. The device can handle a maximum collector current of 90A and a maximum power dissipation of 300W. It operates over a temperature range of -40°C to 175°C and is lead-free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRGP4263PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGP4263PBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 650V |
| Collector-emitter Voltage-Max | 2.1V |
| Height | 20.7mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Collector Current | 90A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGP4263PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.