
The IRGPS60B120KDP is a high-power IGBT from International Rectifier with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 105A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a through-hole package with a width of 5.5mm and a length of 16.1mm. It has a maximum power dissipation of 595W and a reverse recovery time of 180ns.
Sign in to ask questions about the International Rectifier IRGPS60B120KDP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGPS60B120KDP technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.75V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.75V |
| Current Rating | 105A |
| Height | 20.8mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Collector Current | 105A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 595W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 180ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 366ns |
| Turn-On Delay Time | 72ns |
| DC Rated Voltage | 1.2kV |
| Width | 5.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRGPS60B120KDP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
