
The IRGR3B60KD2PBF is a 600V power darlington transistor available in a DPAK surface mount package. It can handle a maximum collector current of 7.8A and has a maximum power dissipation of 52W. The transistor operates within a temperature range of -55°C to 150°C and is RoHS compliant.
International Rectifier IRGR3B60KD2PBF technical specifications.
| Package/Case | DPAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.4V |
| Input Type | STANDARD |
| Max Collector Current | 7.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 77ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGR3B60KD2PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.