The IRGS14C40L is a power transistor from International Rectifier with a collector-emitter breakdown voltage of 430V and a maximum collector current of 20A. It has a maximum power dissipation of 125W and is packaged in a TO-263-3 surface mount package. The device is not RoHS compliant and contains lead. It is available in a 25-piece rail/Tube packaging.
International Rectifier IRGS14C40L technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 430V |
| Collector-emitter Voltage-Max | 1.75V |
| Current Rating | 20A |
| Lead Free | Contains Lead |
| Max Collector Current | 20A |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 430V |
| RoHS | Not Compliant |
No datasheet is available for this part.