
The IRGS14C40LPBF is a surface mount NPN transistor with a collector-emitter breakdown voltage of 430V and a maximum collector current of 20A. It features a D2PAK package with a maximum power dissipation of 125W and is suitable for operation over a temperature range of -40°C to 175°C. The transistor is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It has a turn-on delay time of 0.9us and a turn-off delay time of 6us.
Sign in to ask questions about the International Rectifier IRGS14C40LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGS14C40LPBF technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 430V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 370V |
| Collector-emitter Voltage-Max | 1.75V |
| Current Rating | 14A |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 6us |
| Turn-On Delay Time | 0.9us |
| DC Rated Voltage | 430V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGS14C40LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
