INTERNATIONAL RECTIFIER IRGS30B60KPBF IGBT Single Transistor, 78 A, 2.95 V, 370 W, 600 V, TO-263, 3 Pins
International Rectifier IRGS30B60KPBF technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.95V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.35V |
| Height | 11.3mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Collector Current | 78A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 185ns |
| Turn-On Delay Time | 46ns |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.
