
The IRGS6B60KDPBF is a 600V power MOSFET with a current rating of 13A, packaged in a D2PAK surface mount package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a maximum power dissipation of 90W.
Sign in to ask questions about the International Rectifier IRGS6B60KDPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGS6B60KDPBF technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.2V |
| Current Rating | 13A |
| Height | 4.83mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Collector Current | 13A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 70ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGS6B60KDPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
