
The IRGSL4062DPBF is a high-power NPN transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 48A. It has a maximum power dissipation of 250W and is packaged in a TO-262 case with a through-hole mount. The transistor operates over a temperature range of -55°C to 175°C and is RoHS compliant. The IRGSL4062DPBF features a reverse recovery time of 89ns and is available in a package quantity of 50 units per rail/Tube packaging.
Sign in to ask questions about the International Rectifier IRGSL4062DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRGSL4062DPBF technical specifications.
| Package/Case | TO-262 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 1.6V |
| Collector-emitter Voltage-Max | 1.95V |
| Height | 9.65mm |
| Input Type | STANDARD |
| Length | 10.67mm |
| Max Collector Current | 48A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 89ns |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGSL4062DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.