Trans MOSFET N-CH 400V 24.3A 3-Pin TO-259AA
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 24.3A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |