Trans MOSFET P-CH 60V 0.53A 4-Pin UB
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 530mA |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |