Trans MOSFET N-CH 100V 14.4A 3-Pin SMD-0.5
Sign in to ask questions about the International Rectifier IRHNJ3130SCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRHNJ3130SCS technical specifications.
| Continuous Drain Current (ID) | 14.4A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for International Rectifier IRHNJ3130SCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.