Diode Std Rec 1600V 230A Intapak
Checking distributor stock and pricing after the page loads.
International Rectifier IRKD236-16 technical specifications.
| Current Rating | 230A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| DC Rated Voltage | 1.6kV |
| RoHS | Unconfirmed |
No datasheet is available for this part.