Standard Recovery Rectifier; Current Rating: 250A; Forward Current: 250A; Forward Current Avg Rectified, IF(AV):...
Checking distributor stock and pricing after the page loads.
| Current Rating | 250A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |