International Rectifier power module
Checking distributor stock and pricing after the page loads.
International Rectifier IRKH136-08 technical specifications.
| Current Rating | 300A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| DC Rated Voltage | 800V |
| RoHS | Unconfirmed |
No datasheet is available for this part.