
Thyristor SCR Module 1.2KV 3.36KA 7-Pin INT-A-PAK
Checking distributor stock and pricing after the page loads.
International Rectifier IRKL136-12 technical specifications.
| Package/Case | Module |
| Current Rating | 135A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |