
The IRL2910SPBF is a 100V, 55A HEXFET Power MOSFET packaged in a D2PAK surface mount package. It has a maximum operating temperature range of -55°C to 175°C and is RoHS compliant. The device has a maximum power dissipation of 3.8W and a nominal Vgs of 2V. It features a low drain-source on resistance of 26mR and a fast switching time with a fall time of 55ns and a turn-off delay time of 49ns.
Sign in to ask questions about the International Rectifier IRL2910SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL2910SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 55A |
| Current Rating | 55A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 26mR |
| Dual Supply Voltage | 100V |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.83mm |
| Input Capacitance | 3.7nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 100V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL2910SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
