
The IRL3103STRRHR is a surface mount power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 64A and has a gate to source voltage of 16V. The device has a fall time of 9.1ns and a turn-off delay time of 14ns. It also has a turn-on delay time of 8.9ns. The IRL3103STRRHR is packaged in tape and reel format for surface mount applications.
International Rectifier IRL3103STRRHR technical specifications.
| Continuous Drain Current (ID) | 64A |
| Fall Time | 9.1ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8.9ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
