
The IRL3303STRLPBF is a 30V HEXFET Power MOSFET with a maximum continuous drain current of 38A. It features an input capacitance of 870pF and a maximum power dissipation of 3.8W. The device is packaged in a TO-263-3 surface mount package and is available in quantities of 800 per reel. The IRL3303STRLPBF is compliant with RoHS regulations and is suitable for use in a variety of applications.
International Rectifier IRL3303STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 870pF |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.
