
MOSFET, N, 20V, 85A, TO-220
Sign in to ask questions about the International Rectifier IRL3402PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3402PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 10mR |
| Dual Supply Voltage | 20V |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 3.3nF |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Nominal Vgs | 700mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Rds On Max | 8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Threshold Voltage | 700mV |
| Turn-Off Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3402PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
