
Trans MOSFET N-CH 55V 89A 3-Pin(3+Tab) TO-220AB
Sign in to ask questions about the International Rectifier IRL3705N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3705N technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 89A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 16V |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 170W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRL3705N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
