The IRL3715LPBF is a 20V N-CHANNEL HEXFET MOSFET with a continuous drain current of 54A and a maximum power dissipation of 3.8W. It is packaged in a TO-262 case and is designed for through hole mounting. The device is RoHS compliant and lead free, with a maximum drain to source breakdown voltage of 20V and a drain to source resistance of 20mR. The IRL3715LPBF is suitable for a variety of applications, including power supplies and motor control circuits.
International Rectifier IRL3715LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 54A |
| Current Rating | 54A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.06nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 71W |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.