
The IRL3716LPBF is a 20V, 180A N-Channel HEXFET MOSFET from International Rectifier, packaged in a TO-262 through-hole package. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and lead free. It has a maximum power dissipation of 210W and a maximum drain to source resistance of 4.8mR.
Checking distributor stock and pricing after the page loads.
International Rectifier IRL3716LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 180A |
| Current Rating | 180A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 4.8mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.09nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 210W |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 38ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.
