
The IRL3716PBF is a high-power N-channel HEXFET from International Rectifier with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 180A and a maximum power dissipation of 210W. The device is packaged in a TO-220AB package and is available in a lead-free configuration. The IRL3716PBF has a drain to source breakdown voltage of 20V and a drain to source resistance of 4.8mR. It is RoHS compliant and has a nominal Vgs of 3V.
Sign in to ask questions about the International Rectifier IRL3716PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3716PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 180A |
| Current Rating | 180A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 4.8mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 20V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.09nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| On-State Resistance | 4R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 210W |
| Rds On Max | 4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 38ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3716PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
