
Trans MOSFET N-CH 100V 10A 3-Pin(2+Tab) D2PAK
International Rectifier IRL520NSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 180MR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.83mm |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Power Dissipation | 3.8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 4ns |
| DC Rated Voltage | 100V |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
