
The IRL530NSPBF is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3.8W and a maximum drain to source breakdown voltage of 100V. The device is RoHS compliant and has a lead-free termination. It features a low drain to source resistance of 150mR and a fast switching time with a fall time of 26ns and a turn-off delay time of 30ns. The IRL530NSPBF is packaged in a D2PAK package with a height of 4.83mm, length of 10.67mm, and width of 9.65mm.
Sign in to ask questions about the International Rectifier IRL530NSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL530NSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 100MR |
| Dual Supply Voltage | 100V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 800pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 7.2ns |
| DC Rated Voltage | 100V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL530NSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
