
International Rectifier IRL6372TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.1A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 17.9MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Nominal Vgs | 1.1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL6372TRPBF to view detailed technical specifications.
No datasheet is available for this part.