
The IRL7833SPBF is a surface mount N-CHANNEL HEXFET MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 140W and a continuous drain current of 150A. The device is packaged in a D2PAK and is RoHS compliant. It has a drain to source breakdown voltage of 30V and a drain to source resistance of 4.5mR.
Sign in to ask questions about the International Rectifier IRL7833SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL7833SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 150A |
| Current Rating | 150A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3.8MR |
| Fall Time | 6.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 4.17nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Threshold Voltage | 2.3V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 30V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL7833SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
