The IRL8113LPBF is a 30V N-CHANNEL HEXFET from International Rectifier, featuring a maximum drain current of 105A and a maximum power dissipation of 110W. It is packaged in a TO-262 case and is designed for through hole mounting. The device has an input capacitance of 2.84nF and a drain to source resistance of 7.1mR. The IRL8113LPBF is RoHS compliant and lead free, with a DC rated voltage of 30V.
Sign in to ask questions about the International Rectifier IRL8113LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL8113LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 105A |
| Current Rating | 105A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.84nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL8113LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
