
INTERNATIONAL RECTIFIER IRLB3813PBF MOSFET, N CH, 30V, 190A, TO220
Sign in to ask questions about the International Rectifier IRLB3813PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLB3813PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 260A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 1.95MR |
| Dual Supply Voltage | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 8.42nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Nominal Vgs | 1.9V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 36ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLB3813PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
