
The IRLBA3803PPBF is a 30V power MOSFET from International Rectifier with a continuous drain current rating of 179A. It features a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 270W. The device is packaged in a rail/through hole configuration and is compliant with RoHS regulations. The MOSFET has a threshold voltage of 1V and turn-on and turn-off delay times of 14ns and 29ns, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRLBA3803PPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLBA3803PPBF technical specifications.
| Continuous Drain Current (ID) | 179A |
| Current Rating | 179A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLBA3803PPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
