
International Rectifier IRLD024PBF, MOSFET IRLD 024 N channel HEXDIP 2.5A 60V
Sign in to ask questions about the International Rectifier IRLD024PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLD024PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | 2.5A |
| Drain to Source Breakdown Voltage | 60V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLD024PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
